Part Details for 6826 YL005 by Alpha Wire
Overview of 6826 YL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6826 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5179
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,17Awg, copper, yellow, Jacket Material:Mppe, Jacket Color:Yellow, Wire Gauge:17Awg, Conductor Area Csa:0.96Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6826 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$110.5400 / $148.7400 | Buy Now |
DISTI #
6826YL005-ND
|
DigiKey | HOOK-UP STRND 17AWG YLW 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$101.0250 / $116.0200 | Buy Now |
DISTI #
602-6826-100-05
|
Mouser Electronics | Hook-up Wire 17AWG 19/30 BC 100ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$101.0200 / $115.9900 | Order Now |
DISTI #
70134690
|
RS | Hook-Up Wire, EcoWire Plus,6826, Yellow, 17AWG, 19x30,mPPE Ins,300V | Alpha Wire 6826 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$116.0800 / $131.8800 | RFQ |
DISTI #
6826-YL005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 17AWG, MPPE Min Qty: 1 | 0 |
|
$63.9400 / $91.3400 | RFQ |
DISTI #
2058271
|
Farnell | WIRE, ECO, 17AWG, YELLOW, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$44.8498 / $46.7164 | Buy Now |
DISTI #
3243658
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$71.2961 | Buy Now |