Part Details for 6826 RD001 by Alpha Wire
Overview of 6826 RD001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46826G-SKT | Renesas Electronics Corporation | GreenPAK SLG46826 (TSSOP-20) Development Kit with Socket Adapter | |
SLG46826V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix with In-System Programmability | |
SLG46826V-DIP | Renesas Electronics Corporation | GreenPAK SLG46826 20-pin DIP Prototyping Board |
Price & Stock for 6826 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5174
|
Newark | Ecogen Ecowire Plus Hook Up Wire,1000Ft,17Awg, cu, red, Jacket Material:Mppe, Jacket Color:Red, Wire Gauge:17Awg, Conductor Area Csa:0.96Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:110°C Rohs Compliant: Yes |Alpha Wire 6826 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$592.1700 / $678.6200 | Buy Now |
DISTI #
6826RD001-ND
|
DigiKey | HOOK-UP STRND 17AWG RED 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$504.9500 | Buy Now |
DISTI #
602-6826-1000-03
|
Mouser Electronics | Hook-up Wire 17 AWG 19/30 300V mPPE EcoWire, 1000ft Red RoHS: Compliant | 2 |
|
$557.6700 | Buy Now |
DISTI #
70134687
|
RS | Hook-Up Wire, EcoWire Plus, 6826, Red, 17AWG, 19x30, mPPE Ins, 300V | Alpha Wire 6826 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$626.4000 / $659.3700 | RFQ |