Part Details for 6825-BK001 by Alpha Wire
Overview of 6825-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6825-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$482.0100 / $511.1000 | Buy Now |
DISTI #
6825-BK001
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 18AWG, MPPE Min Qty: 1 | 0 |
|
$348.3600 / $447.8900 | RFQ |
|
Master Electronics | Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$482.0100 / $511.1000 | Buy Now |