Part Details for 6825 RD005 by Alpha Wire
Overview of 6825 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6825 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5157
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,18Awg, copper, red, Jacket Material:Mppe, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:110°C Rohs Compliant: Yes |Alpha Wire 6825 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$94.9400 / $127.7500 | Buy Now |
DISTI #
6825RD005-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$86.7720 / $99.6300 | Buy Now |
DISTI #
602-6825-100-03
|
Mouser Electronics | Hook-up Wire 18AWG 19/.0092 BC 100ft SPOOL RED RoHS: Compliant | 3 |
|
$86.7700 / $99.6300 | Buy Now |
DISTI #
70134668
|
RS | Hook-Up Wire, EcoWire Plus,6825, Red, 18 AWG, 19x0092, mPPE Ins, 300V | Alpha Wire 6825 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$145.0600 / $161.1800 | RFQ |
DISTI #
6825-RD005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 18AWG, MPPE Min Qty: 1 | 0 |
|
$54.8700 / $78.3800 | RFQ |