Part Details for 6824-BR001 by Alpha Wire
Overview of 6824-BR001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-824 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1246-824KL | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1246-824KLB | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 6824-BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Brown - 1000 ft - Tinned Copper RoHS: Compliant | 37 Factory Stock |
|
$373.1200 / $394.1400 | Buy Now |
|
Master Electronics | Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Brown - 1000 ft - Tinned Copper RoHS: Compliant | 37 Factory Stock |
|
$373.1200 / $394.1400 | Buy Now |