Part Details for 6820.19.A by HUBER+SUHNER
Results Overview of 6820.19.A by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6820.19.A Information
6820.19.A by HUBER+SUHNER is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 6820.19.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM3669
|
Newark | Rf Attenuators-Sma Plug-Jack-20Db-50 Ohm Rohs Compliant: Yes |Huber+Suhner 6820.19.A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$135.5200 / $160.4100 | Buy Now |
DISTI #
3628-6820.19.A-ND
|
DigiKey | RF ATTENUATOR 20DB 50 SMA IN-L M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.9200 | Buy Now |
DISTI #
455-682019A
|
Mouser Electronics | Attenuators - Interconnects SMA plug(m) to SMA jack(f), 20dB, 1W RoHS: Compliant | 2 |
|
$163.9800 / $188.6200 | Buy Now |
|
Onlinecomponents.com | Coaxial Fixed Attenuator, 50 Ohm, 20 dB, SMA RoHS: Compliant | 0 |
|
$145.1100 / $162.9700 | Buy Now |
DISTI #
6820.19.A
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
$149.1900 | Buy Now |
Part Details for 6820.19.A
6820.19.A CAD Models
6820.19.A Part Data Attributes
|
6820.19.A
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6820.19.A
HUBER+SUHNER
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.35 |