Part Details for 682-1 by Microchip Technology Inc
Overview of 682-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 682-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1341
|
Newark | 3 Phase Bridge Nc Epoxy Module Rohs Compliant: Yes |Microchip 682-1 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.1200 / $363.0100 | Buy Now |
DISTI #
682-1-ND
|
DigiKey | BRIDGE RECTIFIER Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$337.1004 | Buy Now |
DISTI #
682-1
|
Avnet Americas | Diode Rectifier Bridge Single 100V 20A 5-Pin NC - Bulk (Alt: 682-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$324.1200 / $363.0100 | Buy Now |
DISTI #
494-682-1
|
Mouser Electronics | Bridge Rectifiers 3 Phase Bridge RoHS: Not Compliant | 0 |
|
$363.0100 | Order Now |
DISTI #
682-1
|
Microchip Technology Inc | 3 Phase Bridge _ NC Epoxy Module, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$363.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$328.6500 / $964.6000 | Buy Now |
|
NAC | Modules (MM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$316.2200 / $370.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$328.6500 / $964.6000 | Buy Now |
Part Details for 682-1
682-1 CAD Models
682-1 Part Data Attributes
|
682-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
682-1
Microchip Technology Inc
Bridge Rectifier Diode, 3 Phase, 20A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 110 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-MUFM-D5 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |