Part Details for 682/2 BK038 by Alpha Wire
Overview of 682/2 BK038 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 682/2 BK038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B9490
|
Newark | Retractile Cord 4 Conductor 23Awg 3M Extend 300V, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:23Awg, Conductor Area Csa:0.27Mmâ², Reel Length (Imperial):10Ft, Reel Length (Metric):3M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 682/2 BK038 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.6100 | Buy Now |
DISTI #
3937-682/2BK038-ND
|
DigiKey | CABLE MOD COIL 4COND BLACK 10' Min Qty: 100 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
682/2BK038-ND
|
DigiKey | CABLE MOD COIL 4COND BLACK 10' Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.6481 | Buy Now |
DISTI #
602-682/2
|
Mouser Electronics | Multi-Conductor Cables 23 AWG 4 Conductor, Unshielded, 300V Cord Black RoHS: Compliant | 0 |
|
$157.8800 | Order Now |
DISTI #
70125989
|
RS | Cord, Retractile, 4 C, 23 AWG, 21x36, Rubber Ins, Blk, Neoprene Jkt, TC | Alpha Wire 682/2 BK038 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$172.7600 | RFQ |