Part Details for 681P206B22K52 by Dearborn Electronics Inc
Overview of 681P206B22K52 by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 681P206B22K52
681P206B22K52 CAD Models
681P206B22K52 Part Data Attributes
|
681P206B22K52
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
681P206B22K52
Dearborn Electronics Inc
CAPACITOR, METALLIZED FILM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Design Available | |
Diameter | 50.8 mm | |
Dielectric Material | PLASTIC | |
Length | 114.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Style | Panel Mount | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2500 V |
Alternate Parts for 681P206B22K52
This table gives cross-reference parts and alternative options found for 681P206B22K52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 681P206B22K52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
681P206B22K51 | CAPACITOR, METALLIZED FILM | Dearborn Electronics Inc | 681P206B22K52 vs 681P206B22K51 |