681P107B21K02
Description: CAPACITOR, METALLIZED FILM

Overview of 681P107B21K02 by Dearborn Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 681P107B21K02 by Dearborn Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 681P107B21K02 by Dearborn Electronics Inc

681P107B21K02
Dearborn Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEARBORN ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
100 µF
Capacitor Type
FILM CAPACITOR
Diameter
57.2 mm
Dielectric Material
PLASTIC
Length
114.3 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
40 °C
Operating Temperature-Min
Package Style
Panel Mount
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1000 V
Want to compare parts?
  1. 681P107B21K02
    Dearborn Electronics Inc
    CAPACITOR, METALLIZED FILM
    VS

Alternate Parts for 681P107B21K02

This table gives cross-reference parts and alternative options found for 681P107B21K02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 681P107B21K02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
681P107B21K01 CAPACITOR, METALLIZED FILM Dearborn Electronics Inc 681P107B21K02 vs 681P107B21K01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 681P107B21K02 by Dearborn Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 681P107B21K02 by Dearborn Electronics Inc

Select Manufacturer
Which Manufacturer of 681P107B21K02 would you like to use for your alert(s)?
  • Please alert me when 681P107B21K02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 681P107B21K02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 681P107B21K02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 681P107B21K02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 681P107B21K02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 681P107B21K02 by Dearborn Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: