Part Details for 681M3W3103L011 by NorComp
Overview of 681M3W3103L011 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 681M3W3103L011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7225
|
Newark | Combo D-Sub Conn, Plug, Da-3W3, Th, Product Range:Power-D 681M Series, Insert Arrangement:Da-3W3, Gender:Plug, No. Of Contacts:3Contacts, Contact Type:3 Power, Contact Termination Type:Solder, Connector Mounting:Through Hole Straightrohs Compliant: Yes |Norcomp 681M3W3103L011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$4.6600 | Buy Now |
DISTI #
37-681M3W3103L011-ND
|
DigiKey | CONN D-SUB PLUG 3P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
62 In Stock |
|
$5.4358 / $11.4100 | Buy Now |
DISTI #
636-681M3W3103L011
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Vert PCB 3W3/M/40A/VT RoHS: Compliant | 97 |
|
$5.8400 / $8.1000 | Buy Now |
|
Future Electronics | 680M Series 3 Position 1 Row Panel Mount D-Sub Combo Plug Male Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 70 Lead time: 16 Weeks Container: Bag | 35Bag |
|
$7.2800 / $7.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0100 / $9.2800 | Buy Now |
DISTI #
76069099
|
Verical | 681M3W3103L011 Min Qty: 11 Package Multiple: 1 | Americas - 65 |
|
$6.7557 / $7.3386 | Buy Now |
Part Details for 681M3W3103L011
681M3W3103L011 CAD Models
681M3W3103L011 Part Data Attributes
|
681M3W3103L011
NorComp
Buy Now
Datasheet
|
Compare Parts:
681M3W3103L011
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.13 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.543 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.127 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.27 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | NICKEL | |
Shell Size | 2/A | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 6.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |