-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3106
|
Newark | Combo D-Sub Conn, Rcpt, Dc-21Wa4, Th Rohs Compliant: Yes |Norcomp 681M21WA4SL011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$15.0200 / $20.8200 | Buy Now |
DISTI #
62AJ7222
|
Newark | Combo D-Sub Conn, Rcpt, Dc-21Wa4, Th, Product Range:Power-D 681M Series, Insert Arrangement:Dc-21Wa4, Gender:Receptacle, No. Of Contacts:21Contacts, Contact Type:17 Signal, 4 Power, Contact Termination Type:Solder Rohs Compliant: Yes |Norcomp 681M21WA4SL011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.9400 / $20.9300 | Buy Now |
DISTI #
37-681M21WA4SL011-ND
|
DigiKey | CONN D-SUB RCPT 21P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
40 In Stock |
|
$11.9690 / $18.3500 | Buy Now |
DISTI #
636-681M21WA4SL011
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Vert PCB 21WA4/F/40A/VT RoHS: Compliant | 5 |
|
$11.9600 / $18.3500 | Buy Now |
|
Future Electronics | Receptacle 21WA4 Combo D-Sub RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 40 Lead time: 16 Weeks Container: Bag | 20Bag |
|
$12.7200 / $12.9100 | Buy Now |
|
Onlinecomponents.com | Female Mixed Contact D-Sub 21WA4 Position Straight Vertical Solder RoHS: Compliant | 0 |
|
$12.4700 / $16.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
681M21WA4SL011
NorComp
Buy Now
Datasheet
|
Compare Parts:
681M21WA4SL011
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.137 MM | |
Board Mounting Option | HOLE 0.13 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.238 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P4 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.845 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.218 inch | |
Terminal Pitch | 2.769 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |