Part Details for 681M21WA4PL151 by NorComp
Overview of 681M21WA4PL151 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 681M21WA4PL151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-681M21WA4PL151-ND
|
DigiKey | CONN D-SUB PLUG 21P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
29 In Stock |
|
$10.2750 / $14.8100 | Buy Now |
DISTI #
636-681M21WA4PL151
|
Mouser Electronics | D-Sub Mixed Contact Connectors RoHS: Compliant | 0 |
|
$10.2700 / $14.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks | 0 |
|
$12.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8400 / $15.9100 | Buy Now |
Part Details for 681M21WA4PL151
681M21WA4PL151 CAD Models
681M21WA4PL151 Part Data Attributes
|
681M21WA4PL151
NorComp
Buy Now
Datasheet
|
Compare Parts:
681M21WA4PL151
NorComp
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.283 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P4 | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.845 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.769 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |