Part Details for 681M13W3103L101 by NorComp
Overview of 681M13W3103L101 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for 681M13W3103L101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8395
|
Newark | Combo D-Sub Conn, Plug, Db-13W3, Th Rohs Compliant: Yes |Norcomp 681M13W3103L101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$9.0600 / $14.9700 | Buy Now |
DISTI #
37-681M13W3103L101-ND
|
DigiKey | CONN D-SUB PLUG 13P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
79 In Stock |
|
$6.8750 / $10.3400 | Buy Now |
DISTI #
636-681M13W3103L101
|
Mouser Electronics | D-Sub Mixed Contact Connectors RoHS: Compliant | 100 |
|
$6.8700 / $10.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$8.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9500 / $10.4300 | Buy Now |
Part Details for 681M13W3103L101
681M13W3103L101 CAD Models
681M13W3103L101 Part Data Attributes
|
681M13W3103L101
NorComp
Buy Now
Datasheet
|
Compare Parts:
681M13W3103L101
NorComp
D Subminiature Connector, 13 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACT: 6.71 MM | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.089 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |