Part Details for 681KH14J-FP10TB by YAGEO Corporation
Overview of 681KH14J-FP10TB by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 681KH14J-FP10TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-681KH14J-FP10TB-ND
|
DigiKey | MOV DISC 14MM 680V 6KA 125 BOX Min Qty: 400 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3373 | Buy Now |
DISTI #
681KH14J-FP10TB
|
Avnet Americas | Metal Oxide Varistor High Temperature 680V 10% 6KA 14mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 681KH14J-FP10TB) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Container: Box | 0 |
|
RFQ | |
DISTI #
603-681KH14J-FP10TB
|
Mouser Electronics | Varistors 680V 6KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.1730 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Box | 0Box |
|
$0.1534 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 680V 6KA 420VAC 560VDC THT | 0 |
|
$0.2397 / $0.2757 | RFQ |
Part Details for 681KH14J-FP10TB
681KH14J-FP10TB CAD Models
681KH14J-FP10TB Part Data Attributes:
|
681KH14J-FP10TB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
681KH14J-FP10TB
YAGEO Corporation
Varistor, 130J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 130 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.5 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Package Width | 8.66 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |