Part Details for 681KH14-FTR by YAGEO Corporation
Overview of 681KH14-FTR by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 681KH14-FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-681KH14-FTR-ND
|
DigiKey | MOV DISC 14MM 680V 4.5KA 125 R Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2073 | Buy Now |
DISTI #
681KH14-FTR
|
Avnet Americas | Metal Oxide Varistor High Temperature 680V 10% 4.5KA 14mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 681KH14-FTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-681KH14-FTR
|
Mouser Electronics | Varistors 680V 4.5KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.1150 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1022 | Buy Now |
DISTI #
681KH14-FTR
|
Avnet Americas | Metal Oxide Varistor High Temperature 680V 10% 4.5KA 14mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 681KH14-FTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 680V 4.5KA 420VAC 560VDC THT | 0 |
|
$0.1720 / $0.1978 | RFQ |
Part Details for 681KH14-FTR
681KH14-FTR CAD Models
681KH14-FTR Part Data Attributes:
|
681KH14-FTR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
681KH14-FTR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 130 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.5 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Package Width | 8.66 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 560 V |