-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
ISL68124IRAZ | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus | |
ISL68124IRAZ-T | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
68124-1511
Molex
Buy Now
Datasheet
|
Compare Parts:
68124-1511
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 68124-1511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68124-1511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77723-301-15 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 68124-1511 vs 77723-301-15 |
68642-15 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68124-1511 vs 68642-15 |
42375-1119 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 68124-1511 vs 42375-1119 |
68457-815HLF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68124-1511 vs 68457-815HLF |
68755-515 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68124-1511 vs 68755-515 |
8614-00-15-1-Y0-6-320-LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68124-1511 vs 8614-00-15-1-Y0-6-320-LF |
6-146283-5 | CONNECTOR, 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 68124-1511 vs 6-146283-5 |
86636-215HLF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68124-1511 vs 86636-215HLF |
8614-00-15-1-Y0-4-323-LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68124-1511 vs 8614-00-15-1-Y0-4-323-LF |
86506-015HLF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68124-1511 vs 86506-015HLF |