There are no models available for this part yet.
Overview of 681/2 BK038 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 681/2 BK038 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B8905
|
Newark | 681/2 Black Package Rohs Compliant: Yes |Alpha Wire 681/2 BK038 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.6000 | Buy Now | |
DISTI #
3937-681/2BK038-ND
|
DigiKey | CABLE MOD COIL 3COND BLACK 10' Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$301.5100 | Buy Now | |
DISTI #
681/2BK038-ND
|
DigiKey | CABLE MOD COIL 3COND BLACK 10' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.9477 | Buy Now | |
DISTI #
602-681/2-PKG-02
|
Mouser Electronics | AC Power Cords 23 AWG 3 Conductor, Unshielded, 300V 60ft Black RoHS: Compliant | 0 |
|
$133.9600 | Order Now |