Part Details for 680S9W4203L401 by NorComp
Overview of 680S9W4203L401 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680S9W4203L401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3599
|
Newark | D Sub Combo Connector, Receptacle, Db-9W4, Ip68, Product Range:Seal-D 680S Series, Insert Arrangement:Db-9W4, Gender:Receptacle, No. Of Contacts:9Contacts, Contact Type:5 Signal, 4 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp 680S9W4203L401 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $21.9100 | Buy Now |
DISTI #
NOR1225-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.3992 | Buy Now |
DISTI #
636-680S9W4203L401
|
Mouser Electronics | D-Sub Mixed Contact Connectors IP67 POWER-D 9W4 40A FEM SOLDER RoHS: Compliant | 28 |
|
$19.6400 / $23.5400 | Buy Now |
|
Future Electronics | 680S Series 9 Position Solder Cup Panel Mount D-Sub Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$21.1400 / $22.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0800 / $27.1000 | Buy Now |
Part Details for 680S9W4203L401
680S9W4203L401 CAD Models
680S9W4203L401 Part Data Attributes
|
680S9W4203L401
NorComp
Buy Now
Datasheet
|
Compare Parts:
680S9W4203L401
NorComp
CONN D-SUB RCPT 9POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.492 inch | |
Body Depth | 0.238 inch | |
Body Length | 2.089 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 1.38 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.942 N |