Part Details for 680S21WA4SL401 by NorComp
Results Overview of 680S21WA4SL401 by NorComp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
680S21WA4SL401 Information
680S21WA4SL401 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 680S21WA4SL401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3575
|
Newark | D Sub Combo Connector, Receptacle, Dc-21Wa4, Ip68, Product Range:Seal-D 680S Series, Insert Arrang... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 / $27.5400 | Buy Now |
Part Details for 680S21WA4SL401
680S21WA4SL401 CAD Models
680S21WA4SL401 Part Data Attributes
|
680S21WA4SL401
NorComp
Buy Now
Datasheet
|
Compare Parts:
680S21WA4SL401
NorComp
CONN D-SUB RCPT 21POS SOLDER CUP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp |