Part Details for 680M9W4273L010 by NorComp
Overview of 680M9W4273L010 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680M9W4273L010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-680M9W4273L010-ND
|
DigiKey | 9W4 // F // CRIMP CONN // CN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
198 In Stock |
|
$2.6584 / $6.1600 | Buy Now |
DISTI #
636-680M9W4273L010
|
Mouser Electronics | D-Sub Mixed Contact Connectors Female Mixed Contact D-Sub 9W4 Position Straight Crimp & Poke RoHS: Compliant | 100 |
|
$2.6500 / $5.6500 | Buy Now |
|
Future Electronics | 680M Series 9 Position Dual Row 5 G Ohm Female D-Sub Mixed Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 50Tray |
|
$3.1700 / $3.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $3.6400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$4.0100 / $4.3000 | Buy Now |