Part Details for 680M9W4203L211 by NorComp
Overview of 680M9W4203L211 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 680M9W4203L211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7205
|
Newark | Combo D-Sub Conn, Rcpt, Db-9W4, Panel, Product Range:Power-D 680M Series, Insert Arrangement:Db-9W4, Gender:Receptacle, No. Of Contacts:9Contacts, Contact Type:5 Signal, 4 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp 680M9W4203L211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$7.2600 | Buy Now |
DISTI #
37-680M9W4203L211-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
23 In Stock |
|
$10.0479 / $16.6200 | Buy Now |
DISTI #
636-680M9W4203L211
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Solder Cup 9W4/F/20A/SC RoHS: Compliant | 50 |
|
$10.0400 / $16.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$11.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8100 / $14.1900 | Buy Now |
DISTI #
76069068
|
Verical | 680M9W4203L211 Min Qty: 7 Package Multiple: 1 | Americas - 45 |
|
$10.5722 / $11.0840 | Buy Now |
Part Details for 680M9W4203L211
680M9W4203L211 CAD Models
680M9W4203L211 Part Data Attributes
|
680M9W4203L211
NorComp
Buy Now
Datasheet
|
Compare Parts:
680M9W4203L211
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.492 inch | |
Body Depth | 0.238 inch | |
Body Length | 2.089 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 20 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.942 N |