Part Details for 680M7W2203L411 by NorComp
Overview of 680M7W2203L411 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680M7W2203L411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7202
|
Newark | Combo D-Sub Conn, Rcpt, Da-7W2, Panel, Product Range:Power-D 680M Series, Insert Arrangement:Da-7W2, Gender:Receptacle, No. Of Contacts:7Contacts, Contact Type:5 Signal, 2 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp 680M7W2203L411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6600 / $13.5400 | Buy Now |
DISTI #
37-680M7W2203L411-ND
|
DigiKey | CONN D-SUB RCPT 7P PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
27 In Stock |
|
$7.7374 / $12.8000 | Buy Now |
DISTI #
636-680M7W2203L411
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Solder Cup 7W2/F/40A/SC RoHS: Compliant | 140 |
|
$7.7300 / $12.8000 | Buy Now |
|
Future Electronics | Receptacle 7W2 Combo D-Sub RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$9.7000 / $9.8200 | Buy Now |
|
Onlinecomponents.com | Female Mixed Contact D-Sub 7W2 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$8.3300 / $10.9300 | Buy Now |
Part Details for 680M7W2203L411
680M7W2203L411 CAD Models
680M7W2203L411 Part Data Attributes
|
680M7W2203L411
NorComp
Buy Now
Datasheet
|
Compare Parts:
680M7W2203L411
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR |