There are no models available for this part yet.
Overview of 680M3W3173L010 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 680M3W3173L010 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37-680M3W3173L010-ND
|
DigiKey | 3W3 // M // CRIMP CONN // CN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
210 In Stock |
|
$2.0308 / $4.7400 | Buy Now | |
DISTI #
636-680M3W3173L010
|
Mouser Electronics | D-Sub Mixed Contact Connectors Male Mixed Contact D-Sub 3W3 Position Straight Crimp & Poke RoHS: Compliant | 140 |
|
$2.0300 / $4.2800 | Buy Now | |
Future Electronics | 680M Series 3 Position Single Row 5 G Ohm Male D-Sub Mixed Connector RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks Container: Tray | 70Tray |
|
$2.3600 / $2.5500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $2.7200 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 70 | 140 |
|
$3.0000 / $3.2100 | Buy Now |