Part Details for 680M21WA4S3L000 by NorComp
Overview of 680M21WA4S3L000 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680M21WA4S3L000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-680M21WA4S3L000-ND
|
DigiKey | 21WA4 // F // CRIMP CONN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
200 In Stock |
|
$2.2575 / $5.2500 | Buy Now |
DISTI #
636-680M21WA4S3L000
|
Mouser Electronics | D-Sub Mixed Contact Connectors Female Mixed Contact D-Sub 21WA4 Position Straight Crimp & Poke RoHS: Compliant | 80 |
|
$2.2500 / $4.7700 | Buy Now |
|
Future Electronics | 680M Series 21 Position Dual Row 5 G Ohm Female D-Sub Mixed Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tray | 40Tray |
|
$2.6400 / $2.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $3.0800 | Buy Now |