Part Details for 680M21WA4PL411 by NorComp
Overview of 680M21WA4PL411 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680M21WA4PL411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7188
|
Newark | Combo D-Sub Conn, Plug, Dc-21Wa4, Panel, Product Range:Power-D 680M Series, Insert Arrangement:Dc-21Wa4, Gender:Plug, No. Of Contacts:21Contacts, Contact Type:17 Signal, 4 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp 680M21WA4PL411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$7.9700 | Buy Now |
DISTI #
37-680M21WA4PL411-ND
|
DigiKey | CONN D-SUB PLUG 21P PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
3 In Stock |
|
$10.2625 / $21.0500 | Buy Now |
DISTI #
636-680M21WA4PL411
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Solder Cup 21WA4/M/40A/SC RoHS: Compliant | 46 |
|
$10.2600 / $19.7100 | Buy Now |
|
Future Electronics | 680M Series 21 Position 2 Row Panel Mount D-Sub Combo Plug Male Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 40 Lead time: 16 Weeks Container: Bag | 20Bag |
|
$12.4700 / $12.7000 | Buy Now |
|
Onlinecomponents.com | Male Mixed Contact D-Sub 21WA4 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$11.6800 / $15.5700 | Buy Now |
Part Details for 680M21WA4PL411
680M21WA4PL411 CAD Models
680M21WA4PL411 Part Data Attributes
|
680M21WA4PL411
NorComp
Buy Now
Datasheet
|
Compare Parts:
680M21WA4PL411
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.492 inch | |
Body Depth | 0.238 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P4 | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.942 N |