Part Details for 680M21W1103L401 by NorComp
Overview of 680M21W1103L401 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 680M21W1103L401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3528
|
Newark | D Sub Combo Connector, Plug, Db-21W1, Product Range:680M Series, Insert Arrangement:Db-21W1, No. Of Signal Contacts:20Contacts, Gender:Plug, No. Of Power Positions:1, Contact Termination Type:Solder, D Sub Shell Size:Db Rohs Compliant: Yes |Norcomp 680M21W1103L401 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $10.8500 | Buy Now |
DISTI #
NOR1284-ND
|
DigiKey | CONN D-SUB PLUG 21POS PNL MNT Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.3808 | Buy Now |
DISTI #
636-680M21W1103L401
|
Mouser Electronics | D-Sub Mixed Contact Connectors STD POWER-D 21W1 40A MALE SOLDER RoHS: Compliant | 0 |
|
$9.3500 / $12.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$8.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2500 / $10.8300 | Buy Now |
Part Details for 680M21W1103L401
680M21W1103L401 CAD Models
680M21W1103L401 Part Data Attributes
|
680M21W1103L401
NorComp
Buy Now
Datasheet
|
Compare Parts:
680M21W1103L401
NorComp
CONN DSUB PLUG 21POS STR SLD CUP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.492 inch | |
Body Depth | 0.193 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S20C1 | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.942 N |