Part Details for 680M001-072LD02 by NorComp
Overview of 680M001-072LD02 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680M001-072LD02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-680M001-072LD02-ND
|
DigiKey | M PWR CONT // 16-20AWG // 30U" Min Qty: 1 Lead time: 20 Weeks Container: Bag |
200 In Stock |
|
$3.1461 / $7.2900 | Buy Now |
DISTI #
636-680M001-072LD02
|
Mouser Electronics | D-Sub Contacts Male D-Sub Power Contact Crimp & Poke RoHS: Compliant | 400 |
|
$3.1400 / $6.6200 | Buy Now |
|
Future Electronics | 680M Series 16-20 AWG 10 A Gold Plated Male Crimp Power Contact RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Bag | 200Bag |
|
$3.8100 / $3.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $5.5200 | Buy Now |
DISTI #
81012426
|
Verical | 680M001-072LD02 Min Qty: 200 Package Multiple: 200 Date Code: 2405 | Americas - 200 |
|
$5.7165 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$4.8400 / $5.1900 | Buy Now |