Part Details for 680KH20-OP7.5TB by YAGEO Corporation
Overview of 680KH20-OP7.5TB by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 680KH20-OP7.5TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-680KH20-OP7.5TB-ND
|
DigiKey | MOV DISC 20MM 68V 2KA 125 BOX Min Qty: 400 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4352 | Buy Now |
DISTI #
680KH20-OP7.5TB
|
Avnet Americas | Metal Oxide Varistor High Temperature 68V 10% 2KA 20mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 680KH20-OP7.5TB) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-680KH20-OP7.5TB
|
Mouser Electronics | Varistors 68V 2KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.2890 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Container: Box | 0Box |
|
$0.2620 | Buy Now |
DISTI #
680KH20-OP7.5TB
|
Avnet Abacus | (Alt: 680KH20-OP7.5TB) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 68V 2KA 40VAC 56VDC THT | 0 |
|
$0.3633 / $0.4178 | RFQ |
Part Details for 680KH20-OP7.5TB
680KH20-OP7.5TB CAD Models
680KH20-OP7.5TB Part Data Attributes
|
680KH20-OP7.5TB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
680KH20-OP7.5TB
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 41 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 30 mm | |
Package Length | 23.5 mm | |
Package Style | Radial | |
Package Width | 6.82 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | CQC; UL; TUV | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 56 V |