Part Details for 680KD07-TR by YAGEO Corporation
Overview of 680KD07-TR by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 680KD07-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-680KD07-TRCT-ND
|
DigiKey | MOV DISC 7MM, 68V 250A, REEL 14" Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1996 In Stock |
|
$0.0553 / $0.4300 | Buy Now |
DISTI #
680KD07-TR
|
Avnet Americas | Varistor Metal Oxide 40VAC/56VDC 740pF 2.5A 68V Through Hole Bulk - Tape and Reel (Alt: 680KD07-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-680KD07-TR
|
Mouser Electronics | Varistors Disc 7mm 68V 250A RoHS: Compliant | 0 |
|
$0.0530 / $0.4300 | Order Now |
|
Future Electronics | MOV Disc 7mm, 68V 250A, Reel RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.0520 / $0.0606 | Buy Now |
DISTI #
680KD07-TR
|
Avnet Abacus | Varistor Metal Oxide 40VAC/56VDC 740pF 2.5A 68V Through Hole Bulk (Alt: 680KD07-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 680KD07-TR
680KD07-TR CAD Models
680KD07-TR Part Data Attributes
|
680KD07-TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
680KD07-TR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 3.6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 56 V |