There are no models available for this part yet.
Overview of 68085 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-21-33S-68.085000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-21-33S-68.085000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 68085 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H3453
|
Newark | Hyp8 Copalum Ip 6Awg Die Set |Amp Te Connectivity 68085 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,000.0000 / $4,281.2500 | Buy Now | |
DISTI #
3937-68085-ND
|
DigiKey | DIE COPALUM IP 69099 6AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$6,555.9460 / $8,741.2500 | Buy Now | |
DISTI #
68085-ND
|
DigiKey | DIE COPALUM IP 69099 6AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,418.7500 | Buy Now | |
DISTI #
68085
|
Avnet Americas | DIE COPALUM IP 69099 6 - Bulk (Alt: 68085) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$3,687.5000 / $4,437.5000 | Buy Now | |
DISTI #
571-68085
|
Mouser Electronics | Punches & Dies DIE COPALUM IP 69099 #6 | 0 |
|
$4,394.3900 | Order Now | |
DISTI #
AMP68085
|
Heilind Electronics | DIE COPALUM IP 69099 6 | Americas - 0 in Stock |
|
$3,164.0625 / $4,687.5000 | Buy Now | |
Onlinecomponents.com | HYP8 COPALUM IP 6AWG DIE SET | 1 Factory Stock |
|
$3,037.8600 / $4,218.7400 | Buy Now | ||
DISTI #
AMP68085
|
Interstate Connecting Components | DIE COPALUM IP 69099 6 | 0 |
|
$3,164.0625 / $4,687.5000 | Buy Now | |
Powell Electronics | DIE COPALUM IP 69099 6 Min Qty: 1 | 1 |
|
$3,605.7700 / $4,807.6900 | Buy Now | ||
Master Electronics | HYP8 COPALUM IP 6AWG DIE SET | 1 Factory Stock |
|
$3,037.8600 / $4,218.7400 | Buy Now |
CAD Models for 68085 by TE Connectivity
Part Data Attributes for 68085 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|