Part Details for 68073-001LF by Amphenol FCi
Overview of 68073-001LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119557-001LF | Amphenol Communications Solutions | 10119557-001LF-MILLIPACS GUIDE | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Part Details for 68073-001LF
68073-001LF CAD Models
68073-001LF Part Data Attributes
|
68073-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68073-001LF
Amphenol FCi
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68073-001LF
This table gives cross-reference parts and alternative options found for 68073-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68073-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68073-001 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 68073-001LF vs 68073-001 |