Part Details for 68064-536 by Amphenol FCi
Overview of 68064-536 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68064-536
68064-536 CAD Models
68064-536 Part Data Attributes
|
68064-536
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68064-536
Amphenol FCi
Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68064-536
This table gives cross-reference parts and alternative options found for 68064-536. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68064-536, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68064-536 | Amphenol Communications Solutions | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | 68064-536 vs 68064-536 |