Part Details for 68064-050 by Amphenol Communications Solutions
Results Overview of 68064-050 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68064-050 Information
68064-050 by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 68064-050
68064-050 CAD Models
68064-050 Part Data Attributes
|
68064-050
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68064-050
Amphenol Communications Solutions
Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68064-050
This table gives cross-reference parts and alternative options found for 68064-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68064-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67848-050LF | Amphenol FCi | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | 68064-050 vs 67848-050LF |
67848-050LF | Amphenol Communications Solutions | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | 68064-050 vs 67848-050LF |
68064-550 | Amphenol Communications Solutions | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | 68064-050 vs 68064-550 |
803-87-100-30-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 68064-050 vs 803-87-100-30-001101 |