Part Details for 68064-024 by Amphenol Communications Solutions
Overview of 68064-024 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68064-024
68064-024 CAD Models
68064-024 Part Data Attributes
|
68064-024
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68064-024
Amphenol Communications Solutions
Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Category CO2 Kg | 3.7 | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68064-024
This table gives cross-reference parts and alternative options found for 68064-024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68064-024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95073-024LF | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 68064-024 vs 95073-024LF |
71979-3124 | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 68064-024 vs 71979-3124 |
71979-3524 | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 68064-024 vs 71979-3524 |
71979-3024 | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 68064-024 vs 71979-3024 |
71979-0224 | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 68064-024 vs 71979-0224 |
95073-124LF | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 68064-024 vs 95073-124LF |
95073-524LF | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 68064-024 vs 95073-524LF |
71979-3224 | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 68064-024 vs 71979-3224 |
95073-024LF | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 68064-024 vs 95073-024LF |
71609-424 | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 68064-024 vs 71609-424 |