Part Details for 68064-012 by Amphenol Communications Solutions
Overview of 68064-012 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 68064-012
68064-012 CAD Models
68064-012 Part Data Attributes
|
68064-012
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68064-012
Amphenol Communications Solutions
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68064-012
This table gives cross-reference parts and alternative options found for 68064-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68064-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-112-02-F-DV-BE | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 68064-012 vs HLE-112-02-F-DV-BE |
86961-012 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 68064-012 vs 86961-012 |
71973-2612 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 68064-012 vs 71973-2612 |
91596-124CRNLF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 68064-012 vs 91596-124CRNLF |
67225-012 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 68064-012 vs 67225-012 |
91625-312BN | CONNECTOR, 24 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | Amphenol FCi | 68064-012 vs 91625-312BN |
76325-412 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 68064-012 vs 76325-412 |
89946-224 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 68064-012 vs 89946-224 |
87174-524 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 68064-012 vs 87174-524 |
79109-8011 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 68064-012 vs 79109-8011 |