Part Details for 6806-44-P-02-1 by Singatron Enterprises Co
Overview of 6806-44-P-02-1 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6806HLW#3ZZPBF | Analog Devices | Multicell Bat Mon s | |
LTC6806HLW#3ZZTRPBF | Analog Devices | Multi Fuel Cell Monitor | |
LTC6806ILW#3ZZTRPBF | Analog Devices | Multi Fuel Cell Monitor |
Part Details for 6806-44-P-02-1
6806-44-P-02-1 CAD Models
6806-44-P-02-1 Part Data Attributes
|
6806-44-P-02-1
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
6806-44-P-02-1
Singatron Enterprises Co
Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, IDC Terminal, Locking
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.669 inch | |
Body Length | 2.583 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 44 |