Part Details for 6805 by Koyo Encoder Inc
Overview of 6805 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16805GS-E1-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16805GS-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Price & Stock for 6805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72311177
|
RS | Ball Bearing, Radial, 25mm ID, 37mm OD | Koyo 6805 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1800 / $39.3900 | RFQ |