Part Details for 6804-3M-06 by B&B Electronics Manufacturing Company
Overview of 6804-3M-06 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68040FE33A | Rochester Electronics LLC | Rochester Manufactured 68040, RISC 32-bit Microprocessor 33MHz, 184 CQFP Package, Commercial Temp spec. | |
MC68040RC33A | Rochester Electronics LLC | Rochester Manufactured 68040, RISC 32-bit Microprocessor 33MHz, 179 CPGA Package, Commercial Temp spec. | |
MC68040RC25A | Rochester Electronics LLC | MC68040F - Microprocessor, 32-Bit, HCMOS |
Price & Stock for 6804-3M-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73734590
|
RS | Timing Belt, 6MM Belt Width, 2268 Teeth, 6804MM Pitch Length, Single Sided | B&B Manufacturing 6804-3M-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0100 | RFQ |