There are no models available for this part yet.
Overview of 680320025 by DF Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 680320025 by DF Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DF-680320025
|
TME | Transformer: mains, 320VA, 230VAC, 12V, Leads: terminal block, IP20 Min Qty: 1 | 4 |
|
$68.6900 / $78.5200 | Buy Now |