Part Details for 68031-104HALF by Amphenol Corporation
Overview of 68031-104HALF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68031-104HALF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 4 Positions | |
68031-402HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. | |
68031-436 | Amphenol Communications Solutions | 68031-436-B/S II |
Price & Stock for 68031-104HALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68031-104HALF
|
Avnet Americas | Connector Unshrouded Header 4 Position 2.54mm Solder Straight Through Hole Bulk - Bulk (Alt: 68031-104HALF) Min Qty: 4500 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ |