Part Details for 6802G3 by Anderson Power Products
Overview of 6802G3 by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6802G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J3739
|
Newark | Plug & Socket Connector, Plug, 2 Position, Product Range:Sb120 Series, No. Of Contacts:2Contacts, Gender:Hermaphroditic, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Colour:Red Rohs Compliant: Yes |Anderson Power Products 6802G3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1000 / $28.2000 | Buy Now |
DISTI #
2243-6802G3-KIT-ND
|
DigiKey | CONN PLUG 2POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
6 In Stock |
|
$21.5980 / $24.8800 | Buy Now |
DISTI #
879-6802G3
|
Mouser Electronics | Heavy Duty Power Connectors SB120 RED #6 AWG W/ 120A 6 AWG CONT RoHS: Compliant | 120 |
|
$13.4600 / $18.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0600 / $23.8700 | Buy Now |
DISTI #
38111623
|
Verical | Conn Power SKT 2Power POS ST Panel Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1655 |
|
$13.9223 / $16.1321 | Buy Now |
DISTI #
77442603
|
Verical | Conn Power SKT 2Power POS ST Panel Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 130 |
|
$15.1279 / $20.0793 | Buy Now |
DISTI #
6802G3
|
TME | Connector: wire-wire, plug, SB® 120, hermaphrodite, PIN: 2, crimped Min Qty: 1 | 2 |
|
$16.2900 / $21.6600 | Buy Now |
DISTI #
6802G3
|
PEI Genesis | SB120 HSG RED #6 Min Qty: 1 | 2777 |
|
$9.0300 / $16.7400 | Buy Now |
Part Details for 6802G3
6802G3 CAD Models
6802G3 Part Data Attributes
|
6802G3
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6802G3
Anderson Power Products
SB120 Housing & 2 Contacts, Red Housing, 120 amp Contacts, #6 AWG Wire
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Body Breadth | 0.81 inch | |
Body Depth | 2.5 inch | |
Body Length | 4.12 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 190A, 600VAC/DC | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Total Number of Contacts | 2 |