Part Details for 68022-108HLF by Amphenol FCi
Results Overview of 68022-108HLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68022-108HLF Information
68022-108HLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 68022-108HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68022-108HLF-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 6400 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3272 | Buy Now |
DISTI #
BRG68022-108HLF
|
Heilind Electronics | BRGSTK II RA 30au 2X4 | Americas - 0 in Stock |
|
$0.4206 / $0.4276 | Buy Now |
|
Bristol Electronics | 1700 |
|
RFQ | ||
DISTI #
BRG68022-108HLF
|
Interstate Connecting Components | BRGSTK II RA 30au 2X4 | 0 |
|
$0.4206 / $0.4276 | Buy Now |
Part Details for 68022-108HLF
68022-108HLF CAD Models
68022-108HLF Part Data Attributes
|
68022-108HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68022-108HLF
Amphenol FCi
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68022-108HLF
This table gives cross-reference parts and alternative options found for 68022-108HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68022-108HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68022-108 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 68022-108HLF vs 68022-108 |
68022-108HLF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in)Pitch. | 68022-108HLF vs 68022-108HLF |
68022-108LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68022-108HLF vs 68022-108LF |
68022-108H | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 68022-108HLF vs 68022-108H |
68022-108 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 68022-108HLF vs 68022-108 |
68022-108H | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 68022-108HLF vs 68022-108H |