Part Details for 68021-220HLF by Amphenol Communications Solutions
Overview of 68021-220HLF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-220HLF | Amphenol Communications Solutions | 78548-220HLF-B/S II DR STR RET HDR | |
78554-220HLF | Amphenol Communications Solutions | 78554-220HLF-BS SR RA HDR 1X20 RET | |
68021-220HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68021-220HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M2765
|
Newark | Board To Board, Header, 20 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Fci Bergstik Ii 68021 Series Rohs Compliant: Yes |Amphenol Communications Solutions 68021-220HLF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 | Buy Now |
DISTI #
609-3347-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3161 In Stock |
|
$0.6673 / $1.8200 | Buy Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 200Box |
|
$0.7350 / $0.8350 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk RoHS: Compliant |
501 In Stock |
|
$0.6710 / $0.8010 | Buy Now |
DISTI #
C1S227400123775
|
Chip1Stop | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Bulk RoHS: Compliant | 9 |
|
$1.0856 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk RoHS: Compliant |
501 In Stock |
|
$0.6710 / $0.8010 | Buy Now |