Part Details for 68021-136HLF by Amphenol Communications Solutions
Overview of 68021-136HLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68021-136HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
68021-204HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
68021-208HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68021-136HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M2740
|
Newark | Berg Ii Dr Right-68021-136Hlf /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 68021-136HLF RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
68021-136HLF-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 1200 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6504 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $2.7300 | Buy Now |
Part Details for 68021-136HLF
68021-136HLF CAD Models
68021-136HLF Part Data Attributes
|
68021-136HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68021-136HLF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68021-136HLF
This table gives cross-reference parts and alternative options found for 68021-136HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68021-136HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68495-136 | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 68021-136HLF vs 68495-136 |
HC02187-K | Foxconn | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 68021-136HLF vs HC02187-K |
68670-016LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68021-136HLF vs 68670-016LF |
87845-9036 | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 68021-136HLF vs 87845-9036 |
55102-G36-18 | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 68021-136HLF vs 55102-G36-18 |
68025-936HLF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68021-136HLF vs 68025-936HLF |
55102-F17-18 | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 68021-136HLF vs 55102-F17-18 |
68780-836HLF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68021-136HLF vs 68780-836HLF |
86381-536 | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 68021-136HLF vs 86381-536 |
6-146309-8 | TE Connectivity | Check for Price | CONNECTOR, 36 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 68021-136HLF vs 6-146309-8 |