Part Details for 6802068020-638H by Amphenol FCi
Overview of 6802068020-638H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
117638-HMC338LC3B | Analog Devices | HMC338LC3B Evaluation PCB | |
LTC3638HMSE#TRPBF | Analog Devices | Hi Eff, 140V 250mA Buck Reg | |
LT1638HS8#TRPBF | Analog Devices | 1.2MHz, 0.4V/µs Over-The-Top u |
Part Details for 6802068020-638H
6802068020-638H CAD Models
6802068020-638H Part Data Attributes
|
6802068020-638H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
6802068020-638H
Amphenol FCi
Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTIK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6802068020-638H
This table gives cross-reference parts and alternative options found for 6802068020-638H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6802068020-638H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68492-638 | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 6802068020-638H vs 68492-638 |
79258-438LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 6802068020-638H vs 79258-438LF |
G805577005 | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 6802068020-638H vs G805577005 |
79258-038HLF | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 6802068020-638H vs 79258-038HLF |
78684-019 | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 6802068020-638H vs 78684-019 |
8614-00-19-2-LO-9-328-LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 6802068020-638H vs 8614-00-19-2-LO-9-328-LF |
86840-138 | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 6802068020-638H vs 86840-138 |
55102-G11-19 | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 6802068020-638H vs 55102-G11-19 |
10054040-538 | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 6802068020-638H vs 10054040-538 |
8614-00-38-2-L0-8-715-LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 6802068020-638H vs 8614-00-38-2-L0-8-715-LF |