Part Details for 68020-236HLF by Amphenol Corporation
Overview of 68020-236HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-236HLF | Amphenol Communications Solutions | 68004-236HLF-B/S II HDR S/R STR | |
68020-236HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 68020-236HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68020-236HLF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Poly Bag - Bulk (Alt: 68020-236HLF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |