Part Details for 68020-224HLF by Amphenol Communications Solutions
Overview of 68020-224HLF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92417-224HLF | Amphenol Communications Solutions | 92417-224HLF-BERGSTIK HEADER TH 2X12 | |
68020-224HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 68020-224HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68020-224HLF-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 400 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1863 | Buy Now |