Part Details for 68020-072LF by Amphenol FCi
Results Overview of 68020-072LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68020-072LF Information
68020-072LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics LLC | MC68020 - 32-Bit Microprocessor | |
MC68020CRC25E | Rochester Electronics LLC | MC68020 - 32-Bit Microprocessor | |
MC68020EH33E | Rochester Electronics LLC | MC68020 - 32-Bit Microprocessor |
Part Details for 68020-072LF
68020-072LF CAD Models
68020-072LF Part Data Attributes
|
68020-072LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68020-072LF
Amphenol FCi
Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68020-072LF
This table gives cross-reference parts and alternative options found for 68020-072LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68020-072LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68020-072 | Amphenol Communications Solutions | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 68020-072LF vs 68020-072 |
68020-072LF | Amphenol Communications Solutions | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68020-072LF vs 68020-072LF |