Part Details for 680167-2 by TE Connectivity
Overview of 680167-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-702HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 680167-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
680167-2
|
Avnet Americas | HDM 5EMPR200F280F K - Bulk (Alt: 680167-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 680167-2
680167-2 CAD Models
680167-2 Part Data Attributes
|
680167-2
TE Connectivity
Buy Now
|
Compare Parts:
680167-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |